USD
Favorite

Photo Not Available
MS24266R10B20SN 2 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
Supplier Direct Ship : 34 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.25000 $41.25
10 37.23400 $372.34
25 35.67360 $891.84
50 33.44400 $1,672.20
100 32.32920 $3,232.92
250 30.54552 $7,636.38

Submit a request for quotation on quantities greater than those displayed.

MS24266R10B20SN

Datasheet
Digi-Key Part Number CMS24266R10B20SN-ND
Copy  
Manufacturer

Cinch Connectivity Solutions

Copy  
Manufacturer Part Number MS24266R10B20SN
Copy  
Description CONN PLUG FMALE 2POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series Military, MIL-DTL-26500
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2 (Power)
Shell Size - Insert 10-20
Shell Size, MIL B
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 200°C
Backshell Material, Plating -
Cable Opening 0.420" (10.67mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Epoxy, Glass Filled
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names CMS24266R10B20SN