Add To Favorites
Photo Not Available
MS24265R16B24PN 24 (Power) Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.35000 $93.35
10 85.15200 $851.52
25 77.70920 $1,942.73
50 68.71260 $3,435.63
100 64.92160 $6,492.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMS24265R16B24PN-ND
Copy   CMS24265R16B24PN-ND
Quantity Available Supplier Direct Ship : 85
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS24265R16B24PN

Copy   MS24265R16B24PN
Description 26500 24C 24#20 PIN RECP
Copy   26500 24C 24#20 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 (Power) Position Circular Connector Receptacle, Male Pins Crimp

Copy   24 (Power) Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series Military, MIL-DTL-26500
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 24 (Power)
Shell Size - Insert 16-24
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Epoxy, Glass Filled
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMS24265R16B24PN

10:40:55 10/20/2018