Add To Favorites
Photo Not Available
MS24265R16B10PN 10 (Power) Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.96000 $88.96
10 83.72600 $837.26
25 81.11000 $2,027.75
50 75.87700 $3,793.85
100 71.69070 $7,169.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMS24265R16B10PN-ND
Copy   CMS24265R16B10PN-ND
Quantity Available Supplier Direct Ship : 93
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS24265R16B10PN

Copy   MS24265R16B10PN
Description 26500 10C 10#16 PIN RECP
Copy   26500 10C 10#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 (Power) Position Circular Connector Receptacle, Male Pins Crimp

Copy   10 (Power) Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series Military, MIL-DTL-26500
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10 (Power)
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Epoxy, Glass Filled
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMS24265R16B10PN

05:25:19 10/23/2018