USD
Favorite

Photo Not Available
MS24264R8T3S6-LC 3 (Power) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 21 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.94000 $42.94
10 40.88000 $408.80
25 39.16640 $979.16
50 36.71860 $1,835.93
100 35.49460 $3,549.46
250 33.53624 $8,384.06

Submit a request for quotation on quantities greater than those displayed.

MS24264R8T3S6-LC

Datasheet
Digi-Key Part Number CMS24264R8T3S6-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS24264R8T3S6-LC
Copy  
Description CONN RCPT HSNG FMALE 3POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets Cinch Cylindrical Catalog
HTML Datasheet Cinch Cylindrical Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series Military, MIL-DTL-26500
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 3 (Power)
Shell Size - Insert 8-3
Shell Size, MIL A
Contact Type Crimp
Contact Size 20 Power
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation 6
Shell Material Aluminum
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CMS24264R8T3S6-LC