Add To Favorites
Photo Not Available
MS24264R10B5PN-LC 5 (Power) Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number CMS24264R10B5PN-LC-ND
Copy   CMS24264R10B5PN-LC-ND
Quantity Available Supplier Direct Ship : 329
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS24264R10B5PN-LC

Copy   MS24264R10B5PN-LC
Description CONN RCPT HSNG MALE 5POS PNL MT
Copy   CONN RCPT HSNG MALE 5POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (Power) Position Circular Connector Receptacle Housing Panel Mount

Copy   5 (Power) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series Military, MIL-DTL-26500
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 5 (Power)
Shell Size - Insert 10-5
Shell Size, MIL -
Contact Type Crimp
Contact Size 20 Power
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMS24264R10B5PN-LC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.11000 $29.11
10 25.46900 $254.69
25 22.98720 $574.68
50 20.36860 $1,018.43
100 19.68960 $1,968.96
250 18.60324 $4,650.81
500 18.06008 $9,030.04

Submit a request for quotation on quantities greater than those displayed.

05:25:19 9/24/2018