Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CM24308/23-11Z-ND
Quantity Available Supplier Direct Ship : 25
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

M24308/23-11Z

Description CONN D-SUB RCPT 50POS VERT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets Cinch Catalog
HTML Datasheet Cinch Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series Military, MIL-C-24308, M24308
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Zinc Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating -
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Green
Contact Form Machined
Housing Material Diallyl Phthalate (DAP), Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • M24308/4-5F
  • Cinch Connectivity Solutions
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $64.24000
  • CM24308/4-5F-ND
  • Photo Not Available
  • M24308/4-10F
  • Cinch Connectivity Solutions
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $65.57000
  • CM24308/4-10F-ND
  • Photo Not Available
  • M24308/4-5Z
  • Cinch Connectivity Solutions
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $64.55000
  • CM24308/4-5Z-ND
  • Photo Not Available
  • M24308/3-5F
  • Cinch Connectivity Solutions
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $62.05000
  • CM24308/3-5F-ND
Additional Resources
Standard Package ? 1
Other Names CM24308/23-11Z

14:03:28 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.68000 $112.68
10 92.58100 $925.81
25 84.33400 $2,108.35
50 74.44880 $3,722.44
100 70.34130 $7,034.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback