Add To Favorites
Photo Not Available
M24308/23-11F 50 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.22000 $117.22
10 110.32300 $1,103.23
25 106.87560 $2,671.89
50 99.98040 $4,999.02
100 94.46420 $9,446.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CM24308/23-11F-ND
Copy   CM24308/23-11F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M24308/23-11F

Copy   M24308/23-11F
Description CONN D-SUB RCPT 50POS VERT SLDR
Copy   CONN D-SUB RCPT 50POS VERT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Copy   50 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets Cinch Catalog
HTML Datasheet Cinch Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series Military, MIL-C-24308, M24308
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating -
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Green
Contact Form Machined
Housing Material Diallyl Phthalate (DAP), Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • M24308/4-10F
  • Cinch Connectivity Solutions
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $69.01000
  • CM24308/4-10F-ND
  • Photo Not Available
  • M24308/4-5F
  • Cinch Connectivity Solutions
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $67.63000
  • CM24308/4-5F-ND
  • Photo Not Available
  • M24308/3-5F
  • Cinch Connectivity Solutions
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $64.82000
  • CM24308/3-5F-ND
  • Photo Not Available
  • M24308/4-5Z
  • Cinch Connectivity Solutions
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $67.85000
  • CM24308/4-5Z-ND
Additional Resources
Standard Package ? 1
Other Names CM24308/23-11F

07:55:55 1/21/2019