Add To Favorites
Photo Not Available
DEUY9S 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.39000 $19.39
10 17.84600 $178.46
25 15.05880 $376.47
50 13.80580 $690.29
100 11.84700 $1,184.70
250 11.05720 $2,764.30
500 10.82026 $5,410.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEUY9S-ND
Copy   CDEUY9S-ND
Quantity Available Supplier Direct Ship : 681
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEUY9S

Copy   DEUY9S
Description DSUB 9 F CRIMP D FLOA G ZINC
Copy   DSUB 9 F CRIMP D FLOA G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series D*U
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DEUH-9P - Cinch Connectivity Solutions | 116-1025-ND DigiKey Electronics
  • DEUH-9P
  • Cinch Connectivity Solutions
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $6.62000
  • 116-1025-ND
  • Photo Not Available
  • DEU9P
  • Cinch Connectivity Solutions
  • DSUB 9 M CRIMP G ZINC
  • Unit Price $8.92000
  • CDEU9P-ND
  • Photo Not Available
  • 702-03-09-001
  • Cinch Connectivity Solutions
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $8.74000
  • C702-03-09-001-ND
  • DEUH-9P-FO - Cinch Connectivity Solutions | 116-1026-ND DigiKey Electronics
  • DEUH-9P-FO
  • Cinch Connectivity Solutions
  • CONN DB9 PLUG CRIMP W/O CONT
  • Unit Price $1.20205
  • 116-1026-ND
Additional Resources
Standard Package ? 1
Other Names CDEUY9S

01:11:26 10/23/2018