Add To Favorites
Photo Not Available
DEUR9PTI 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.50000 $13.50
10 10.71400 $107.14
25 9.82200 $245.55
50 9.03080 $451.54
100 8.55260 $855.26
250 7.62796 $1,906.99
500 7.16566 $3,582.83
1,000 6.33351 $6,333.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEUR9PTI-ND
Copy   CDEUR9PTI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEUR9PTI

Copy   DEUR9PTI
Description DSUB 9 M CRIMP R FLOA G TIN
Copy   DSUB 9 M CRIMP R FLOA G TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series D*U
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDEUR9PTI

08:15:57 12/16/2018