Add To Favorites
Photo Not Available
DEUF9S 9 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number CDEUF9S-ND
Copy   CDEUF9S-ND
Quantity Available Supplier Direct Ship : 705
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEUF9S

Copy   DEUF9S
Description DSUB 9 F CRIMP FLOA G ZINC
Copy   DSUB 9 F CRIMP FLOA G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series D*U
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDEUF9S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.62000 $20.62
10 16.71700 $167.17
25 14.54080 $363.52
50 13.31820 $665.91
100 12.24170 $1,224.17
250 11.16156 $2,790.39
500 10.44146 $5,220.73
1,000 9.57733 $9,577.33
2,500 9.36130 $23,403.25

Submit a request for quotation on quantities greater than those displayed.

07:13:17 9/21/2018