Add To Favorites
Photo Not Available
DEUF9P 9 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number CDEUF9P-ND
Copy   CDEUF9P-ND
Quantity Available Supplier Direct Ship : 747
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEUF9P

Copy   DEUF9P
Description DSUB 9 M CRIMP FLOA G ZINC
Copy   DSUB 9 M CRIMP FLOA G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series D*U
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DEUH-9S - Cinch Connectivity Solutions | 116-1027-ND DigiKey Electronics
  • DEUH-9S
  • Cinch Connectivity Solutions
  • CONN D-SUB RCPT 9P PNL MNT CRIMP
  • Unit Price $11.04000
  • 116-1027-ND
  • Photo Not Available
  • DEU9S
  • Cinch Connectivity Solutions
  • DSUB 9 F CRIMP G ZINC
  • Unit Price $17.01000
  • CDEU9S-ND
  • DEUH-9S-FO - Cinch Connectivity Solutions | 116-1028-ND DigiKey Electronics
  • DEUH-9S-FO
  • Cinch Connectivity Solutions
  • CONN DB9 SOCKET CRIMP W/O CONT
  • Unit Price $3.06600
  • 116-1028-ND
  • Photo Not Available
  • DEUE9ST
  • Cinch Connectivity Solutions
  • DSUB 9 F CRIMP CLIN G TIN
  • Unit Price $19.85000
  • CDEUE9ST-ND
Additional Resources
Standard Package ? 1
Other Names CDEUF9P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.30000 $13.30
10 10.55600 $105.56
25 9.92600 $248.15
50 8.89760 $444.88
100 8.42680 $842.68
250 7.51576 $1,878.94
500 7.06026 $3,530.13
1,000 6.24035 $6,240.35

Submit a request for quotation on quantities greater than those displayed.

11:42:48 9/19/2018