Add To Favorites
Photo Not Available
DEU9PTIFO1 Housing Connector Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.26600 $22.66
25 2.00080 $50.02
50 1.80620 $90.31
100 1.67790 $167.79
250 1.51812 $379.53
500 1.39826 $699.13
1,000 1.19850 $1,198.50
2,500 1.11860 $2,796.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEU9PTIFO1-ND
Copy   CDEU9PTIFO1-ND
Quantity Available Supplier Direct Ship : 2,903
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEU9PTIFO1

Copy   DEU9PTIFO1
Description DSUB 9 M CRIMP F0 TIN IND
Copy   DSUB 9 M CRIMP F0 TIN IND
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Copy    Housing  Connector  Position
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDEU9PTIFO1

03:14:22 11/17/2018