Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDEU9PTIFO-ND
Quantity Available Supplier Direct Ship : 3,066
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DEU9PTIFO

Description DSUB 9 M CRIMP F0 TIN IND
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Additional Resources
Standard Package ? 1
Other Names CDEU9PTIFO

03:20:54 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.29800 $22.98
25 2.09080 $52.27
50 1.77980 $88.99
100 1.65480 $165.48
250 1.49720 $374.30
500 1.37900 $689.50
1,000 1.18200 $1,182.00
2,500 1.10320 $2,758.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback