Add To Favorites
Photo Not Available
DEU9PFO Housing Connector Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.56600 $25.66
25 2.21120 $55.28
50 2.08780 $104.39
100 1.93830 $193.83
250 1.75372 $438.43
500 1.61526 $807.63
1,000 1.38450 $1,384.50
2,500 1.29220 $3,230.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEU9PFO-ND
Copy   CDEU9PFO-ND
Quantity Available Supplier Direct Ship : 1,667
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEU9PFO

Copy   DEU9PFO
Description DSUB 9 M CRIMP F0 ZINC
Copy   DSUB 9 M CRIMP F0 ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Copy    Housing  Connector  Position
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDEU9PFO

05:09:17 1/20/2019