Add To Favorites
Photo Not Available
DER9STF179C 9 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number CDER9STF179C-ND
Copy   CDER9STF179C-ND
Quantity Available Supplier Direct Ship : 1,083
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DER9STF179C

Copy   DER9STF179C
Description DSUB 9 F WW .585 R FLOA G TI
Copy   DSUB 9 F WW .585 R FLOA G TI
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDER9STF179C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.60000 $18.60
10 17.11300 $171.13
25 14.44120 $361.03
50 13.23800 $661.90
100 11.35950 $1,135.95
250 10.60220 $2,650.55
500 10.37502 $5,187.51
1,000 9.84490 $9,844.90

Submit a request for quotation on quantities greater than those displayed.

03:13:31 9/22/2018