Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDER9SF179C-ND
Quantity Available Supplier Direct Ship : 1,252
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DER9SF179C

Description DSUB 9 F WW .585 R FLOA G ZI
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDER9SF179C

11:48:50 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.65000 $18.65
10 17.16000 $171.60
25 14.48120 $362.03
50 13.27360 $663.68
100 11.39250 $1,139.25
250 10.63300 $2,658.25
500 10.40516 $5,202.58
1,000 9.87350 $9,873.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback