Add To Favorites
Photo Not Available
DEMY9P 9 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number CDEMY9P-ND
Copy   CDEMY9P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMY9P

Copy   DEMY9P
Description DSUB 9 M SOD D FLOA G30 ZINC
Copy   DSUB 9 M SOD D FLOA G30 ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets Cinch Catalog
HTML Datasheet Cinch Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series 1
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Green
Contact Form Machined
Housing Material Diallyl Phthalate (DAP), Glass Filled
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DEM9S
  • Cinch Connectivity Solutions
  • DSUB 9 F SOD G30 ZINC
  • Unit Price $22.72000
  • CDEM9S-ND
  • Photo Not Available
  • DEMY9SA156
  • Cinch Connectivity Solutions
  • DSUB 9 F SOD D FLOA G50 ZINC
  • Unit Price $29.40000
  • CDEMY9SA156-ND
  • Photo Not Available
  • DEM9STA156
  • Cinch Connectivity Solutions
  • DSUB 9 F SOD G50 TIN
  • Unit Price $27.75000
  • CDEM9STA156-ND
  • Photo Not Available
  • DEM9SA156
  • Cinch Connectivity Solutions
  • DSUB 9 F PCB R/A G50 ZINC
  • Unit Price $26.37000
  • CDEM9SA156-ND
Additional Resources
Standard Package ? 1
Other Names CDEMY9P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.46000 $19.46
10 15.77400 $157.74
25 13.72000 $343.00
50 12.56580 $628.29
100 11.55150 $1,155.15
250 10.53224 $2,633.06
500 9.85276 $4,926.38
1,000 9.03735 $9,037.35
2,500 8.83350 $22,083.75

Submit a request for quotation on quantities greater than those displayed.

22:12:35 9/18/2018