Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDEMR9P-ND
Quantity Available Supplier Direct Ship : 48
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DEMR9P

Description DSUB 9 M SOD R FLOA G30 ZINC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Documents & Media
Datasheets Cinch Catalog
HTML Datasheet Cinch Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDEMR9P

02:46:08 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.02000 $20.02
5 17.33000 $86.65
10 14.90300 $149.03
25 13.63760 $340.94
50 12.07680 $603.84
100 11.05600 $1,105.60
250 10.48412 $2,621.03
500 10.22994 $5,114.97
1,000 9.97578 $9,975.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback