Add To Favorites
Photo Not Available
DEMM9PM 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.86000 $18.86
10 15.28800 $152.88
25 13.72000 $343.00
50 13.32800 $666.40
100 11.76000 $1,176.00
250 10.97600 $2,744.00
500 10.74080 $5,370.40
1,000 10.19200 $10,192.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEMM9PM-ND
Copy   CDEMM9PM-ND
Quantity Available Supplier Direct Ship : 227
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMM9PM

Copy   DEMM9PM
Description DSUB 9 M PCB STR G50 ZINC
Copy   DSUB 9 M PCB STR G50 ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series 1
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Green
Contact Form Machined
Housing Material Diallyl Phthalate (DAP), Glass Filled
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDEMM9PM

09:38:17 12/18/2018