Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDEMAM9ST-FO-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DEMAM9ST-FO

Description DSUB 9 F CRIMP F0 TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDEMAM9ST-FO

01:51:45 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.09000 $24.09
10 18.98300 $189.83
25 17.10080 $427.52
50 15.12900 $756.45
100 14.71500 $1,471.50
250 13.73400 $3,433.50
500 13.43970 $6,719.85
1,000 12.75300 $12,753.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback