Add To Favorites
Photo Not Available
DEMAM9P-FO Housing Connector Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.68000 $22.68
10 17.87400 $178.74
25 16.59840 $414.96
50 15.70280 $785.14
100 13.48650 $1,348.65
250 12.58740 $3,146.85
500 12.31768 $6,158.84
1,000 11.68830 $11,688.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEMAM9P-FO-ND
Copy   CDEMAM9P-FO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAM9P-FO

Copy   DEMAM9P-FO
Description DSUB 9 M CRIMP F0 ZINC
Copy   DSUB 9 M CRIMP F0 ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Copy    Housing  Connector  Position
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDEMAM9P-FO

14:18:02 1/20/2019