Add To Favorites
Photo Not Available
DEMAE9PTI 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.70000 $30.70
10 24.19300 $241.93
25 21.79520 $544.88
50 19.28240 $964.12
100 18.12790 $1,812.79
250 17.12776 $4,281.94
500 16.62766 $8,313.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEMAE9PTI-ND
Copy   CDEMAE9PTI-ND
Quantity Available Supplier Direct Ship : 314
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAE9PTI

Copy   DEMAE9PTI
Description DSUB 9 M CRIMP CLIN G30 TIN
Copy   DSUB 9 M CRIMP CLIN G30 TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series 3
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Cable Side (4-40)
Termination Crimp
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Green
Contact Form Machined
Housing Material Diallyl Phthalate (DAP), Glass Filled
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DEMA9S
  • Cinch Connectivity Solutions
  • DSUB 9 F CRIMP G30 ZINC
  • Unit Price $30.28000
  • CDEMA9S-ND
  • Photo Not Available
  • DEMA9ST
  • Cinch Connectivity Solutions
  • DSUB 9 F CRIMP G30 TIN
  • Unit Price $29.42000
  • CDEMA9ST-ND
  • Photo Not Available
  • DEMAY9S
  • Cinch Connectivity Solutions
  • DSUB 9 F CRIMP D FLOA G30 ZI
  • Unit Price $32.26000
  • CDEMAY9S-ND
  • Photo Not Available
  • DEMA9S-F16
  • Cinch Connectivity Solutions
  • DSUB 9 F CRIMP G30 ZINC D/C
  • Unit Price $30.08000
  • CDEMA9S-F16-ND
Additional Resources
Standard Package ? 1
Other Names CDEMAE9PTI

07:10:42 1/22/2019