Add To Favorites
Photo Not Available
DEMAE9PF0 Housing Connector Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.44000 $27.44
10 21.62600 $216.26
25 19.48320 $487.08
50 17.23660 $861.83
100 16.20520 $1,620.52
250 15.31112 $3,827.78
500 14.86408 $7,432.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEMAE9PF0-ND
Copy   CDEMAE9PF0-ND
Quantity Available Supplier Direct Ship : 314
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAE9PF0

Copy   DEMAE9PF0
Description DSUB 9 M CRIMP F0 CLIN ZINC
Copy   DSUB 9 M CRIMP F0 CLIN ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Copy    Housing  Connector  Position
Documents & Media
Datasheets Cinch Catalog
HTML Datasheet Cinch Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CDEMAE9PF0

12:06:04 1/18/2019