Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDEMA9STFO-ND
Quantity Available Supplier Direct Ship : 1,345
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DEMA9STFO

Description DSUB 9 F CRIMP F0 TIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Additional Resources
Standard Package ? 1
Other Names CDEMA9STFO

21:44:12 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.29000 $30.29
5 26.48800 $132.44
10 22.53200 $225.32
25 20.57440 $514.36
50 17.09240 $854.62
250 16.43732 $4,109.33
500 16.03882 $8,019.41
1,000 15.64034 $15,640.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback