Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDEMA9SFO-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DEMA9SFO

Description DSUB 9 F CRIMP F0 ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDEMA9SFO

02:09:18 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.75000 $23.75
10 18.72100 $187.21
25 17.38400 $434.60
50 16.44580 $822.29
100 14.12400 $1,412.40
250 13.18240 $3,295.60
500 12.89992 $6,449.96
1,000 12.24080 $12,240.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback