Add To Favorites
Photo Not Available
DEMA9PTIFO Housing Connector Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.98000 $22.98
10 18.10800 $181.08
25 16.31360 $407.84
100 14.03700 $1,403.70
250 13.10120 $3,275.30
500 12.82046 $6,410.23
1,000 12.16540 $12,165.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEMA9PTIFO-ND
Copy   CDEMA9PTIFO-ND
Quantity Available Supplier Direct Ship : 462
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMA9PTIFO

Copy   DEMA9PTIFO
Description DSUB 9 M CRIMP F0 TIN IND
Copy   DSUB 9 M CRIMP F0 TIN IND
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Copy    Housing  Connector  Position
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDEMA9PTIFO

10:05:05 12/15/2018