Add To Favorites
Photo Not Available
DEMA9PFO Housing Connector Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.12000 $24.12
10 19.00800 $190.08
25 17.12480 $428.12
50 15.15000 $757.50
100 14.73450 $1,473.45
250 13.75220 $3,438.05
500 13.45752 $6,728.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEMA9PFO-ND
Copy   CDEMA9PFO-ND
Quantity Available Supplier Direct Ship : 314
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMA9PFO

Copy   DEMA9PFO
Description DSUB 9 M CRIMP F0 ZINC
Copy   DSUB 9 M CRIMP F0 ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Copy    Housing  Connector  Position
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDEMA9PFO

23:54:00 1/20/2019