Add To Favorites
Photo Not Available
DEM9PTI 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.20000 $16.20
10 12.85600 $128.56
25 11.78600 $294.65
50 10.26720 $513.36
100 9.42990 $942.99
250 8.59784 $2,149.46
500 8.04316 $4,021.58
1,000 7.37751 $7,377.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEM9PTI-ND
Copy   CDEM9PTI-ND
Quantity Available Supplier Direct Ship : 1,716
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEM9PTI

Copy   DEM9PTI
Description DSUB 9 M PCB R/A G30 TIN IND
Copy   DSUB 9 M PCB R/A G30 TIN IND
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets Cinch Catalog
HTML Datasheet Cinch Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series 1
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Green
Contact Form Machined
Housing Material Diallyl Phthalate (DAP), Glass Filled
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DEM9S
  • Cinch Connectivity Solutions
  • DSUB 9 F SOD G30 ZINC
  • Unit Price $23.66000
  • CDEM9S-ND
  • Photo Not Available
  • DEM9SA156
  • Cinch Connectivity Solutions
  • DSUB 9 F PCB R/A G50 ZINC
  • Unit Price $26.37000
  • CDEM9SA156-ND
  • Photo Not Available
  • DEM9ST
  • Cinch Connectivity Solutions
  • DSUB 9 F SOD G30 TIN
  • Unit Price $23.97000
  • CDEM9ST-ND
  • Photo Not Available
  • DEMY9SA156
  • Cinch Connectivity Solutions
  • DSUB 9 F SOD D FLOA G50 ZINC
  • Unit Price $29.40000
  • CDEMY9SA156-ND
Additional Resources
Standard Package ? 1
Other Names CDEM9PTI

21:56:35 1/22/2019