Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDEH-9S-F179C-ND
Quantity Available Supplier Direct Ship : 323
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DEH-9S-F179C

Description DSUB 9 F WW G ROHS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDEH-9S-F179C

06:31:10 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.13000 $19.13
5 16.56000 $82.80
10 14.24100 $142.41
25 13.03120 $325.78
50 11.54040 $577.02
100 10.56530 $1,056.53
250 10.01880 $2,504.70
500 9.77592 $4,887.96
1,000 9.53304 $9,533.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback