Add To Favorites
Photo Not Available
DEF9SF179 9 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number CDEF9SF179-ND
Copy   CDEF9SF179-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEF9SF179

Copy   DEF9SF179
Description DSUB 9 F WW .375 G ZINC
Copy   DSUB 9 F WW .375 G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDEF9SF179
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.88000 $15.88
10 13.20000 $132.00
25 12.10160 $302.54
50 10.54080 $527.04
100 9.68320 $968.32
250 8.82880 $2,207.20
500 8.25920 $4,129.60
1,000 7.57568 $7,575.68

Submit a request for quotation on quantities greater than those displayed.

06:18:24 9/19/2018