Add To Favorites
Photo Not Available
DEE9SVT 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.27000 $16.27
10 13.52600 $135.26
25 12.40200 $310.05
50 10.80180 $540.09
100 9.92290 $992.29
250 9.04736 $2,261.84
500 8.46366 $4,231.83
1,000 7.76321 $7,763.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEE9SVT-ND
Copy   CDEE9SVT-ND
Quantity Available Supplier Direct Ship : 805
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEE9SVT

Copy   DEE9SVT
Description DSUB 9 F WW .375 G TIN
Copy   DSUB 9 F WW .375 G TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form -
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DE9P
  • Cinch Connectivity Solutions
  • DSUB 9 M SOD G ZINC
  • Unit Price $6.14000
  • CDE9P-ND
  • Photo Not Available
  • DE9PII
  • Cinch Connectivity Solutions
  • DSUB 9 M SOD G ZINC
  • Unit Price $6.14000
  • CDE9PII-ND
  • Photo Not Available
  • DE9PTII
  • Cinch Connectivity Solutions
  • DSUB 9 M SOD G ZINC
  • Unit Price $5.48000
  • CDE9PTII-ND
  • Photo Not Available
  • DE9PTI
  • Cinch Connectivity Solutions
  • DSUB 9 M SOD G TIN IND
  • Unit Price $5.84000
  • CDE9PTI-ND
Additional Resources
Standard Package ? 1
Other Names CDEE9SVT

03:09:36 1/16/2019