Add To Favorites
Photo Not Available
DEE9STF179 9 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number CDEE9STF179-ND
Copy   CDEE9STF179-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEE9STF179

Copy   DEE9STF179
Description DSUB 9 F WW .375 G TIN
Copy   DSUB 9 F WW .375 G TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form -
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DE9P
  • Cinch Connectivity Solutions
  • DSUB 9 M SOD G ZINC
  • Unit Price $5.90000
  • CDE9P-ND
  • Photo Not Available
  • DE9PII
  • Cinch Connectivity Solutions
  • DSUB 9 M SOD G ZINC
  • Unit Price $5.90000
  • CDE9PII-ND
  • Photo Not Available
  • DE9PTII
  • Cinch Connectivity Solutions
  • DSUB 9 M SOD G ZINC
  • Unit Price $5.15000
  • CDE9PTII-ND
  • Photo Not Available
  • DE9PTI
  • Cinch Connectivity Solutions
  • DSUB 9 M SOD G TIN IND
  • Unit Price $5.68000
  • CDE9PTI-ND
Additional Resources
Standard Package ? 1
Other Names CDEE9STF179
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.60000 $15.60
10 12.38200 $123.82
25 11.35280 $283.82
50 9.88920 $494.46
100 9.08310 $908.31
250 8.28164 $2,070.41
500 7.74736 $3,873.68
1,000 7.10619 $7,106.19

Submit a request for quotation on quantities greater than those displayed.

05:43:59 9/26/2018