Add To Favorites
Photo Not Available
DEE9PF179 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.08000 $13.08
10 10.38000 $103.80
25 9.76000 $244.00
50 8.74960 $437.48
100 8.28620 $828.62
250 7.39036 $1,847.59
500 6.94246 $3,471.23
1,000 6.13623 $6,136.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEE9PF179-ND
Copy   CDEE9PF179-ND
Quantity Available Supplier Direct Ship : 661
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEE9PF179

Copy   DEE9PF179
Description DSUB 9 M WW .375 CLIN G ZINC
Copy   DSUB 9 M WW .375 CLIN G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form -
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DE9S
  • Cinch Connectivity Solutions
  • DSUB 9 F SOD G ZINC
  • Unit Price $5.57000
  • CDE9S-ND
  • Photo Not Available
  • DE9SII
  • Cinch Connectivity Solutions
  • DSUB 9 F SOD TIN ZINC
  • Unit Price $5.57000
  • CDE9SII-ND
  • Photo Not Available
  • DE9ST
  • Cinch Connectivity Solutions
  • DSUB 9 F SOD TIN TIN
  • Unit Price $5.99000
  • CDE9ST-ND
  • Photo Not Available
  • DE9STII
  • Cinch Connectivity Solutions
  • DSUB 9 F SOD TIN TIN
  • Unit Price $5.99000
  • CDE9STII-ND
Additional Resources
Standard Package ? 1
Other Names CDEE9PF179

17:53:03 1/17/2019