Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDECR9PTI-ND
Quantity Available Supplier Direct Ship : 1,413
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DECR9PTI

Description DSUB 9 M CRIMP R FLOA G TIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDECR9PTI

03:13:12 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.45000 $12.45
10 10.87000 $108.70
25 9.57800 $239.45
50 8.10160 $405.08
100 7.67940 $767.94
250 6.84916 $1,712.29
500 6.43406 $3,217.03
1,000 5.68687 $5,686.87
2,500 5.39630 $13,490.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback