Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDECF9P-ND
Quantity Available Supplier Direct Ship : 774
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DECF9P

Description DSUB 9 M CRIMP FLOA G ZINC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDECF9P

04:57:14 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.08000 $13.08
10 10.38000 $103.80
25 9.81040 $245.26
50 8.51020 $425.51
100 8.06600 $806.60
250 7.19400 $1,798.50
500 6.75800 $3,379.00
1,000 5.97320 $5,973.20
2,500 5.66800 $14,170.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback