Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDECE9ST-ND
Quantity Available Supplier Direct Ship : 658
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DECE9ST

Description DSUB 9 F CRIMP CLIN G TIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDECE9ST

22:17:17 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.85000 $19.85
10 16.09100 $160.91
25 13.99640 $349.91
50 12.81780 $640.89
100 11.78270 $1,178.27
250 10.74304 $2,685.76
500 10.04996 $5,024.98
1,000 9.21823 $9,218.23
2,500 9.01030 $22,525.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback