Add To Favorites
Photo Not Available
DEC9S 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.01000 $17.01
10 14.14200 $141.42
25 13.36520 $334.13
50 10.98540 $549.27
100 10.09800 $1,009.80
250 9.20700 $2,301.75
500 8.61300 $4,306.50
1,000 7.90020 $7,900.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDEC9S-ND
Copy   CDEC9S-ND
Quantity Available Supplier Direct Ship : 1,518
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEC9S

Copy   DEC9S
Description DSUB 9 F CRIMP G ZINC
Copy   DSUB 9 F CRIMP G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDEC9S

18:38:49 12/11/2018