Add To Favorites
Photo Not Available
DE9SF179C-A101 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.68000 $17.68
10 14.70200 $147.02
25 13.89360 $347.34
50 11.41920 $570.96
100 10.49750 $1,049.75
250 9.57124 $2,392.81
500 8.95376 $4,476.88
1,000 8.21275 $8,212.75
2,500 8.02750 $20,068.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDE9SF179C-A101-ND
Copy   CDE9SF179C-A101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE9SF179C-A101

Copy   DE9SF179C-A101
Description DSUB 9 F WW .585 G CAD
Copy   DSUB 9 F WW .585 G CAD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Wire Wrap
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form -
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DE9P
  • Cinch Connectivity Solutions
  • DSUB 9 M SOD G ZINC
  • Unit Price $5.90000
  • CDE9P-ND
  • Photo Not Available
  • DE9PII
  • Cinch Connectivity Solutions
  • DSUB 9 M SOD G ZINC
  • Unit Price $5.90000
  • CDE9PII-ND
  • Photo Not Available
  • DE9PTII
  • Cinch Connectivity Solutions
  • DSUB 9 M SOD G ZINC
  • Unit Price $5.48000
  • CDE9PTII-ND
  • Photo Not Available
  • DE9PTI
  • Cinch Connectivity Solutions
  • DSUB 9 M SOD G TIN IND
  • Unit Price $5.68000
  • CDE9PTI-ND
Additional Resources
Standard Package ? 1
Other Names CDE9SF179C-A101

02:44:39 12/14/2018