Add To Favorites
Photo Not Available
DDY50S 50 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.51000 $19.51
10 17.95000 $179.50
25 15.14800 $378.70
50 13.88560 $694.28
100 11.91600 $1,191.60
250 11.12160 $2,780.40
500 10.88328 $5,441.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDDY50S-ND
Copy   CDDY50S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDY50S

Copy   DDY50S
Description DSUB 50 F SOD D FLOA G ZINC
Copy   DSUB 50 F SOD D FLOA G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Copy   50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form Stamped
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DD50PF179C
  • Cinch Connectivity Solutions
  • DSUB 50 M WW .585 G ZINC
  • Unit Price $41.21000
  • CDD50PF179C-ND
  • Photo Not Available
  • DD50P
  • Cinch Connectivity Solutions
  • DSUB 50 M SOD G ZINC
  • Unit Price $18.22000
  • CDD50P-ND
  • Photo Not Available
  • DD50PF179
  • Cinch Connectivity Solutions
  • DSUB 50 M WW .375 G ZINC
  • Unit Price $33.44000
  • CDD50PF179-ND
  • Photo Not Available
  • DDE50PF179C
  • Cinch Connectivity Solutions
  • DSUB 50 M WW .585 CLIN ZINC
  • Unit Price $44.61000
  • CDDE50PF179C-ND
Additional Resources
Standard Package ? 1
Other Names CDDY50S

20:55:19 1/19/2019