Add To Favorites
Photo Not Available
DDU50STFO Housing Connector Position
Product Overview
Digi-Key Part Number CDDU50STFO-ND
Copy   CDDU50STFO-ND
Quantity Available Supplier Direct Ship : 1,130
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDU50STFO

Copy   DDU50STFO
Description DSUB 50 F CRIMP F0 TIN
Copy   DSUB 50 F CRIMP F0 TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Copy    Housing  Connector  Position
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDDU50STFO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.18000 $21.80
25 1.92520 $48.13
50 1.73800 $86.90
100 1.61280 $161.28
250 1.45920 $364.80
500 1.34400 $672.00
1,000 1.15200 $1,152.00
2,500 1.07520 $2,688.00

Submit a request for quotation on quantities greater than those displayed.

16:10:31 9/22/2018