Add To Favorites
Photo Not Available
DDU50PFO Housing Connector Position
Product Overview
Digi-Key Part Number CDDU50PFO-ND
Copy   CDDU50PFO-ND
Quantity Available Supplier Direct Ship : 526
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDU50PFO

Copy   DDU50PFO
Description DSUB 50 M CRIMP F0 ZINC
Copy   DSUB 50 M CRIMP F0 ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Copy    Housing  Connector  Position
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDDU50PFO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.72400 $27.24
25 2.34720 $58.68
50 2.11460 $105.73
100 2.05590 $205.59
250 1.86012 $465.03
500 1.71326 $856.63
1,000 1.46850 $1,468.50
2,500 1.37060 $3,426.50

Submit a request for quotation on quantities greater than those displayed.

18:41:09 9/25/2018