Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDDU50P-ND
Quantity Available Supplier Direct Ship : 576
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DDU50P

Description DSUB 50 M CRIMP G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series D*U
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DDU50S
  • Cinch Connectivity Solutions
  • DSUB 50 F CRIMP G ZINC
  • Unit Price $43.48000
  • CDDU50S-ND
  • Photo Not Available
  • DDU50ST
  • Cinch Connectivity Solutions
  • DSUB 50 F CRIMP G TIN
  • Unit Price $42.53000
  • CDDU50ST-ND
  • Photo Not Available
  • DDUE50S
  • Cinch Connectivity Solutions
  • DSUB 50 F CRIMP CLIN G ZINC
  • Unit Price $45.42000
  • CDDUE50S-ND
You May Also Be Interested In
  • 1-1757819-0 - TE Connectivity Aerospace, Defense and Marine | A34463-ND DigiKey Electronics
  • 1-1757819-0
  • TE Connectivity Aerospace, Defense and Marine
  • CONN D-SUB PLUG 50POS STR CRIMP
  • Unit Price $28.79000
  • A34463-ND
  • M24308/2-5Z - TE Connectivity Aerospace, Defense and Marine | A34462-ND DigiKey Electronics
  • M24308/2-5Z
  • TE Connectivity Aerospace, Defense and Marine
  • CONN D-SUB RCPT 50POS STR CRIMP
  • Unit Price $55.18000
  • A34462-ND
Additional Resources
Standard Package ? 1
Other Names CDDU50P

08:31:35 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.16000 $30.16
10 23.76400 $237.64
25 21.40960 $535.24
50 18.94040 $947.02
100 17.80750 $1,780.75
250 16.82496 $4,206.24
500 16.33374 $8,166.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback