Add To Favorites
Photo Not Available
DDMMY50SZ 50 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.96000 $117.96
10 111.01900 $1,110.19
25 107.55000 $2,688.75
50 100.61120 $5,030.56
100 95.06020 $9,506.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDDMMY50SZ-ND
Copy   CDDMMY50SZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMMY50SZ

Copy   DDMMY50SZ
Description DSUB 50 F SOD D FLOA G50 ZIN
Copy   DSUB 50 F SOD D FLOA G50 ZIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Copy   50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series 1
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Green
Contact Form Machined
Housing Material Diallyl Phthalate (DAP), Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDDMMY50SZ

13:59:21 1/18/2019