Add To Favorites
Photo Not Available
DDME50S 50 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.47000 $93.47
10 76.79700 $767.97
25 69.95600 $1,748.90
50 61.75540 $3,087.77
100 56.74950 $5,674.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDDME50S-ND
Copy   CDDME50S-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDME50S

Copy   DDME50S
Description DSUB 50 F SOD CLIN G30 ZINC
Copy   DSUB 50 F SOD CLIN G30 ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Copy   50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series 1
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Green
Contact Form Machined
Housing Material Diallyl Phthalate (DAP), Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DDM50P
  • Cinch Connectivity Solutions
  • DSUB 50 M SOD G30 ZINC
  • Unit Price $47.05000
  • CDDM50P-ND
  • Photo Not Available
  • DDM50PA156
  • Cinch Connectivity Solutions
  • DSUB 50 M SOD G50 ZINC
  • Unit Price $62.35000
  • CDDM50PA156-ND
  • Photo Not Available
  • DDMY50P
  • Cinch Connectivity Solutions
  • DSUB 50 M SOD D FLOA G30 ZIN
  • Unit Price $54.31000
  • CDDMY50P-ND
Additional Resources
Standard Package ? 1
Other Names CDDME50S

05:52:39 10/22/2018