Add To Favorites
Photo Not Available
DDM50ST 50 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.58000 $90.58
10 74.42200 $744.22
25 67.79240 $1,694.81
50 59.84580 $2,992.29
100 54.99450 $5,499.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDDM50ST-ND
Copy   CDDM50ST-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDM50ST

Copy   DDM50ST
Description DSUB 50 F PCB STR G30 TIN
Copy   DSUB 50 F PCB STR G30 TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Copy   50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series 1
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color Green
Contact Form Machined
Housing Material Diallyl Phthalate (DAP), Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • DDM50P
  • Cinch Connectivity Solutions
  • DSUB 50 M SOD G30 ZINC
  • Unit Price $47.05000
  • CDDM50P-ND
  • Photo Not Available
  • DDM50PA156
  • Cinch Connectivity Solutions
  • DSUB 50 M SOD G50 ZINC
  • Unit Price $62.35000
  • CDDM50PA156-ND
  • Photo Not Available
  • DDMY50P
  • Cinch Connectivity Solutions
  • DSUB 50 M SOD D FLOA G30 ZIN
  • Unit Price $54.31000
  • CDDMY50P-ND
  • Photo Not Available
  • DDME50P
  • Cinch Connectivity Solutions
  • DSUB 50 M SOD CLIN G30 ZINC
  • Unit Price $55.89000
  • CDDME50P-ND
Additional Resources
Standard Package ? 1
Other Names CDDM50ST

21:41:35 12/16/2018