Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDDH-50S-ND
Quantity Available Supplier Direct Ship : 2,445
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DDH-50S

Description DSUB 50 F SOD G ROHS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets DxH-xxS Drawing
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CDDH-50S
DD-H50S
DD-H50S-ND
DDH50S
DDH50S-ND

04:08:59 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.90000 $18.90
5 16.36000 $81.80
10 14.06800 $140.68
25 12.87480 $321.87
50 11.40160 $570.08
100 10.43830 $1,043.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback