Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDDF50S-ND
Quantity Available Supplier Direct Ship : 1,086
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DDF50S

Description DSUB 50 F SOD FLOA G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDDF50S

19:40:06 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.61000 $18.61
10 17.12700 $171.27
25 14.45160 $361.29
50 13.24800 $662.40
100 11.36850 $1,136.85
250 10.61060 $2,652.65
500 10.38324 $5,191.62
1,000 9.85270 $9,852.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback