Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDDE50S-ND
Quantity Available Supplier Direct Ship : 653
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DDE50S

Description DSUB 50 F CRIMP CLIN G ZINC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form Stamped
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CDDE50S

22:15:41 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.20000 $20.20
10 16.37600 $163.76
25 14.24520 $356.13
50 13.04640 $652.32
100 11.99350 $1,199.35
250 10.93524 $2,733.81
500 10.22976 $5,114.88
1,000 9.38315 $9,383.15
2,500 9.17150 $22,928.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback