Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDDC50PFO-ND
Quantity Available Supplier Direct Ship : 576
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DDC50PFO

Description DSUB 50 M CRIMP F0 ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Housing Connector Position

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish -
Ingress Protection -
Operating Temperature -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDDC50PFO

09:43:40 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
10 2.80800 $28.08
25 2.42000 $60.50
50 2.17980 $108.99
100 2.02000 $202.00
250 1.76752 $441.88
500 1.71700 $858.50
1,000 1.46450 $1,464.50
2,500 1.36350 $3,408.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback