Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CDD50STII-ND
Quantity Available Supplier Direct Ship : 1,130
Can ship in approximately 4 business days
Manufacturer

Manufacturer Part Number

DD50STII

Description DSUB 50 F SOD G TIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series BASIC® D
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -65°C ~ 125°C
Voltage Rating -
Color White
Contact Form Stamped
Housing Material Polyester, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CDD50STII

00:36:05 5/28/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.63000 $16.63
10 13.82800 $138.28
25 13.06880 $326.72
50 10.74060 $537.03
100 9.87360 $987.36
250 9.00240 $2,250.60
500 8.42160 $4,210.80
1,000 7.72464 $7,724.64
2,500 7.55040 $18,876.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback